Siemens Thermostat, 16 A, 24V, 60 °C, 0 °C
- RS Stock No.:
- 900-136
- Mfr. Part No.:
- 8MR2170-2A
- Brand:
- Siemens
Subtotal (1 unit)*
£116.47
(exc. VAT)
£139.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.47 |
*price indicative
- RS Stock No.:
- 900-136
- Mfr. Part No.:
- 8MR2170-2A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Contact Current 16A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Siemens Cabinet thermostat designed for temperature regulation in low-voltage systems. Operating on 24 V DC, it supports up to 16 A and is suitable for environments with temperatures ranging from 0 °C to 60 °C. It is Ideal for integration into control cabinets where space is limited. Its reliable switching performance helps maintain optimal cabinet conditions, protecting sensitive equipment from overheating or condensation.
Compact design
It is used for Air conditioning in SIVACON systems
RoHS compliant
Related links
- Siemens 8MR2170 NC Thermostat 250V 0 °C, 0 → 60 °C
- Siemens 8MR2170 NO Thermostat 250V 0 °C, 0 → 60 °C
- RS PRO CO Thermostat 24V dc 0 °C, 0 → 60 °C
- STEGO ET 011 CO Enclosure Thermostat 24V dc 0 °C, 0 to +60 °C
- RS PRO NC Thermostat 230V ac 0 °C, 0 → 60 °C
- RS PRO NC/NO Thermostat 28V dc 0 °C, 0 → 60 °C
- Siemens RDE410/EH Thermostat 230V ac 0 °C, 5 → 40°C
- Siemens BPZ CO Thermostat 50 °C 8 → 30°C
