Siemens SIVACON CO Thermostat, 8 A, 230V ac, 86 °C, -45 °C, -20 → 60 °C

Image representative of range

Subtotal (1 unit)*

£143.09

(exc. VAT)

£171.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.09

*price indicative

RS Stock No.:
900-135
Mfr. Part No.:
8MR2170-1GC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

230V

Switch Configuration

CO

Supply Voltage

230V ac

Maximum Operating Temperature

86°C

Minimum Operating Temperature

-45°C

Contact Current

8A

Standards/Approvals

RoHS

Temperature Setting Range

-20 → 60 °C

Series

SIVACON

COO (Country of Origin):
HU
The Siemens Electronic cabinet thermostat designed for temperature regulation in low-voltage systems. Operating on 230 V AC, it supports up to 8 A contact current and functions as a normally closed (CO) contact. With a wide operating temperature range from -45 °C to 86 °C, it’s Ideal for demanding industrial environments.

IP20 protection


Vertical mounting position


DIN rail mounting


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy