Siemens 8MR2 Thermostat, 10 A, 250V, 80 °C, -45 °C

Subtotal (1 unit)*

£41.85

(exc. VAT)

£50.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.85

*price indicative

RS Stock No.:
778-836
Mfr. Part No.:
8MR2170-2KD
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Room Thermostat

Contact Voltage

250V

Supply Voltage

250V

Number of On/Off Cycles Per Day

100000

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-45°C

Contact Current

10A

Standards/Approvals

UL

Series

8MR2

COO (Country of Origin):
DE
The Siemens Compact Thermostat provides a space-saving solution for precise temperature regulation within electrical enclosures. This efficient device maintains optimal thermal conditions to prevent condensation and ensure the longevity of your internal electronic components.

Protection class IP20

Integrated Terminal mounting for secure fastening

CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy