Siemens 8MR2 Thermostat, 10 A, 250V, 80 °C, -45 °C
- RS Stock No.:
- 778-833
- Mfr. Part No.:
- 8MR2170-1KD
- Brand:
- Siemens
Subtotal (1 unit)*
£41.85
(exc. VAT)
£50.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.85 |
*price indicative
- RS Stock No.:
- 778-833
- Mfr. Part No.:
- 8MR2170-1KD
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 250V | |
| Supply Voltage | 250V | |
| Number of On/Off Cycles Per Day | 100000 | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | UL | |
| Series | 8MR2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 250V | ||
Supply Voltage 250V | ||
Number of On/Off Cycles Per Day 100000 | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals UL | ||
Series 8MR2 | ||
- COO (Country of Origin):
- DE
The Siemens Compact Thermostat provides a space-saving solution for precise temperature regulation within electrical enclosures. This efficient device maintains optimal thermal conditions to prevent condensation and ensure the longevity of your internal electronic components.
Protection class IP20
Integrated Terminal mounting for secure fastening
CE and EAC certification
Related links
- Siemens 8MR2 Thermostat 250V -45 °C
- Siemens 8MR2 Thermostat 250V -45 °C, -10 → 50 °C
- Siemens 8MR2 Thermostat 230V -45 °C, -25 → 35 °C
- Siemens 8MR2 Thermostat 250V -45 °C, 20 → 80 °C
- Siemens Sivacon CO Enclosure Thermostat 80 °C, -45 °C
- Siemens Sivacon Thermostat 80 °C, -45 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C
- Siemens SIVACON CO Thermostat 230V ac -45 °C, -20 → 60 °C
