Siemens RTN81 Actuator, 40 °C, 1 °C

Subtotal (1 unit)*

£176.81

(exc. VAT)

£212.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.81

*price indicative

RS Stock No.:
643-355
Mfr. Part No.:
RTN81 / BPZ:RTN81
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Sub Type

Actuator

Maximum Operating Temperature

40°C

Minimum Operating Temperature

1°C

Standards/Approvals

CEN Standard EN 215-1

Temperature Setting Range

8 to 28 °C

Series

RTN81

RoHS Status: Exempt

COO (Country of Origin):
DK
The Siemens thermostatic actuator designed for controlling room temperature, providing precise regulation. Set point adjustment is done using a convenient knob. Available in versions with a shutoff and frost protection position, these actuators offer limit stops for minimum and maximum values, along with set point locking for enhanced control and stability.

Includes a knob for easy set point adjustment

Available with shutoff and frost protection position

Features limit stops for minimum and maximum values

Supports set point locking for secure and stable operation

Ideal for use in heating and cooling systems

Related links