Horstmann Thermostats, 13A, 230 V ac
- RS Stock No.:
- 272-479
- Mfr. Part No.:
- ELECTRONIC 7
- Brand:
- Horstmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.55
(exc. VAT)
£60.66
(inc. VAT)
- RS Stock No.:
- 272-479
- Mfr. Part No.:
- ELECTRONIC 7
- Brand:
- Horstmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Horstmann | |
| Contact Rating | 13A | |
| Supply Voltage | 230 V ac | |
| Number of On/Off Cycles Per Day | 3 | |
| Select all | ||
|---|---|---|
Brand Horstmann | ||
Contact Rating 13A | ||
Supply Voltage 230 V ac | ||
Number of On/Off Cycles Per Day 3 | ||
RoHS Status: Not Applicable

