Honeywell Bi-Metallic, Opens at +52°C, Closes at +35°C, +260°C Max, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-6645
Mfr. Part No.:
3455RC 01000226
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+52°C

Thermostat Type

Bi-Metallic

Closing Temperature

+35°C

Switch Configuration

SPST

Contact Rating

10 A, 15A

Contact Voltage Rating

277V ac

Terminal Type

Screw