Jumo Capillary Thermostat, 110 °C Max Safety Temperature Limiter, Temperature Monitor, Safety Temperature Monitor,

Subtotal (1 unit)*

£376.43

(exc. VAT)

£451.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£376.43

*price indicative

RS Stock No.:
279-193
Mfr. Part No.:
603026/0170-2-052-30-1000-40-10-00-00-000-00-6 00
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

30°C

Maximum Operating Temperature

110°C

Thermostat Type

Capillary

Contact Configuration

NC

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Series

ATH

Standards/Approvals

DIN EN 14597, TR ZU 004/2011 (LVD), Pressure Equipment Directive 2014/68/EU

Hazardous Area Certification

NO

Reset Type

Automatic

Switch Function

Safety Temperature Limiter, Temperature Monitor, Safety Temperature Monitor, Temperature Controller

Mount Type

Surface Mount

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The temperature controllers are characterized by a high switching point accuracy of +0/-1.5 % in the upper third of the scale and have a switching difference of approx. 3 to 4 % of the scale range and switches off after reaching the switch off point and automatically switches back to the original state after falling below the switch off temperature by the value of the switching differential. If the pending temperature at the temperature probe of the safety temperature limiter exceeds the set limit value, the circuit is opened and the microswitch is mechanically locked. The thermostat is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 and an EAC approval

Device includes a temperature controller and safety temperature limiter

Temperature of the controller is set with a set point adjuster

Safety temperature limiter’s switch off temperature is set with a screwdriver after removing the case cover

Controllers have a switching point accuracy of +0/-1.5 % in the upper third of the scale

They feature a switching differential (hysteresis) of approx. 3 to 4 %

Micro switch can be manually unlocked once the temperature drops below 10% of the scale range

No auxiliary power is needed for temperature measurement

Electrical connection uses screw terminals and supports a switching capacity of AC 230 V / 10 A

Fluid expansion measuring system works up to 135°C

Smooth copper sensor has a 6 mm diameter and probe lengths of 125 mm for the controller and 108 mm

Related links