Jumo Capillary Thermostat, 100 °C Max, Automatic Reset, 10 A, Surface Mount

Subtotal (1 unit)*

£246.82

(exc. VAT)

£296.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.82

*price indicative

RS Stock No.:
278-986
Mfr. Part No.:
603021/02-1-025-30-0-00-20-13-20-120-8-6 000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact Current

10A

Hazardous Area Certification

NO

Standards/Approvals

DGRL, RoHS, DIN EN 14597, EAC

Series

603021

Mount Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 125°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover

Aluminium die cast lower part

Approved according to DIN EN 14597 and an EAC approval

Made of high-quality stainless steel with a diameter of 8 mm and a G 1/2 thread

Maximum ambient temperature at the switch head (IP54) is 80 °C

switch off temperature is adjustable with a screwdriver

Switching accuracy of +/-1.5% in the upper third of the scale

No auxiliary energy required for measurement

Micro switch connected via screw terminals and switching capacity of AC 230 V / 10 A

Related links