Jumo Capillary Thermostat, 90°C Max, NC, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-891
- Mfr. Part No.:
- 602030/02-041-000-70-2000-40-10-6-40-13-460/707
- Brand:
- Jumo
Subtotal (1 unit)*
£48.51
(exc. VAT)
£58.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.51 |
*price indicative
- RS Stock No.:
- 278-891
- Mfr. Part No.:
- 602030/02-041-000-70-2000-40-10-6-40-13-460/707
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 90°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Reset Type | Automatic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 90°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 115°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has a switching differential (hysteresis) of approx. 5 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 with UL and EAC approval
RoHS conform and cadmium free
Copper sensor with 6 mm diameter and 79 mm probe length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class
Temperature compensation minimizes ambient temperature influence
Switch head fixed with two M4 x 28 screws and fixing bracket
Desired shut off temperature easily set on a scale with a screwdriver
High switching point accuracy of +/-4 percent in upper third of scale
No additional auxiliary energy required for temperature measurement
RoHS conform and cadmium free
Copper sensor with 6 mm diameter and 79 mm probe length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class
Temperature compensation minimizes ambient temperature influence
Switch head fixed with two M4 x 28 screws and fixing bracket
Desired shut off temperature easily set on a scale with a screwdriver
High switching point accuracy of +/-4 percent in upper third of scale
No additional auxiliary energy required for temperature measurement
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NO/NC Wall Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Wall Mount
