Thermometer Kit 62 MAX+ Combo Kit, -30 → +650 °C With RS Calibration
- RS Stock No.:
- 785-2713
- Mfr. Part No.:
- Fluke-414/62 MAX+
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 785-2713
- Mfr. Part No.:
- Fluke-414/62 MAX+
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Calibrated | RSCAL | |
| Best Accuracy | ±3 °C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Scale Centigrade, Fahrenheit | ||
Calibrated RSCAL | ||
Best Accuracy ±3 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
