RS PRO Type J Thermocouple 20mm Length, → +400°C
- RS Stock No.:
- 872-2783
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-2783
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Probe Length | 20mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Standard Plug | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Probe Length 20mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Standard Plug | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB

