RS PRO Type K Thermocouple 1m Length, 4.5mm Diameter → +1100°C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
787-7756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Probe Diameter

4.5mm

Probe Length

1m

Maximum Temperature Sensed

+1100°C

Probe Material

Stainless Steel

Termination Type

Cable

Cable Length

1m

Standards Met

IEC

COO (Country of Origin):
GB

Related links