Heraeus PT100 Sensor, -70°C min +500°C max, 3mm Probe Length

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
693-3965
Mfr. Part No.:
M310-100-B
Brand:
Heraeus
Find similar products by selecting one or more attributes.
Select all

Brand

Heraeus

Probe Length

3mm

Maximum Temperature Sensed

+500°C

Termination Type

Solder

Response Time

0.4 m/s

Minimum Temperature Sensed

-70°C

COO (Country of Origin):
JP