Heraeus PT1000 RTD Sensor, 2.8mm Dia, 8mm Long, Class B +500°C Max
- RS Stock No.:
- 453-8133
- Mfr. Part No.:
- MR828 1000 B
- Brand:
- Heraeus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-8133
- Mfr. Part No.:
- MR828 1000 B
- Brand:
- Heraeus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heraeus | |
| Sensor Type | PT1000 | |
| Probe Length | 8mm | |
| Probe Diameter | 2.8mm | |
| Minimum Temperature Sensed | -70°C | |
| Maximum Temperature Sensed | +500°C | |
| Termination Type | Solder | |
| Accuracy | Class B | |
| Response Time | 0.5 s | |
| Select all | ||
|---|---|---|
Brand Heraeus | ||
Sensor Type PT1000 | ||
Probe Length 8mm | ||
Probe Diameter 2.8mm | ||
Minimum Temperature Sensed -70°C | ||
Maximum Temperature Sensed +500°C | ||
Termination Type Solder | ||
Accuracy Class B | ||
Response Time 0.5 s | ||
- COO (Country of Origin):
- JP