RS PRO Type K Temperature Sensor 150mm Length, 6mm Diameter, 0°C → +1200°C
- RS Stock No.:
- 175-4807
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-4807
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | +1200°C | |
| Probe Material | Stainless Steel | |
| Series | IWTT | |
| Termination Type | Connection Head | |
| Minimum Temperature Sensed | 0°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed +1200°C | ||
Probe Material Stainless Steel | ||
Series IWTT | ||
Termination Type Connection Head | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
The IWTT Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cos installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
6mm stainless steel sheath
Simple DIL switch pairing with the single or five-channel receiver
APPLICATIONS
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring
Service Contract
Five year battery life at 10 second transmission update rate
6mm stainless steel sheath
Simple DIL switch pairing with the single or five-channel receiver
APPLICATIONS
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring
Service Contract
The IWTT Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
K or J Type Thermocouples
PT100 RTD Sensors
6mm stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver
PT100 RTD Sensors
6mm stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver
