RS PRO Type J Thermocouple 400mm Length, 6mm Diameter → +1200°C

Stock information currently inaccessible
RS Stock No.:
174-7534
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

400mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1200°C

Termination Type

Connection Head

COO (Country of Origin):
GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).

K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread