RS PRO Type K Thermocouple 150mm Length, 6mm Diameter → +1350°C
- RS Stock No.:
- 174-7522
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 174-7522
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | +1350°C | |
| Probe Material | Stainless Steel | |
| Termination Type | Connection Head | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed +1350°C | ||
Probe Material Stainless Steel | ||
Termination Type Connection Head | ||
- COO (Country of Origin):
- GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread

