Roth+Co, RDS 110 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard
- RS Stock No.:
- 629-469
- Mfr. Part No.:
- 9.103A.110.02X150
- Brand:
- Roth+Co
Image representative of range
Subtotal (1 reel of 200 metres)*
£676.44
(exc. VAT)
£811.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £676.44 | £3.382 |
*price indicative
- RS Stock No.:
- 629-469
- Mfr. Part No.:
- 9.103A.110.02X150
- Brand:
- Roth+Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth+Co | |
| Accessory Type | Strain Relief | |
| Product Type | Sensor Accessory | |
| For Use With | Cables or Leads of 3 mm Diameter | |
| Series | RDS 110 | |
| Diameter | 3mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roth+Co | ||
Accessory Type Strain Relief | ||
Product Type Sensor Accessory | ||
For Use With Cables or Leads of 3 mm Diameter | ||
Series RDS 110 | ||
Diameter 3mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant | ||
Related links
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple ANSI RoHS Compliant Standard
- TE Connectivity, 5-1437 Series Strain Relief For Use With Connectors
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
