RS PRO Type U Thermocouple Cable/Wire, 25m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-0631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

25m

Insulation Material

PVC

Maximum Operating Temperature

+105°C

Thermocouple Type

U

Screened/Unscreened

Unscreened

Core Strands

13/0.2mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

ANSI

RS PRO Type U PVC Insulated Thermocouple Extension Cable, 25 m


Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of flat cores with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.

Features and Benefits:


  • This range of RS PRO PVC insulated Thermocouple cabling is suitable for use as extension cable in light-duty environments

  • The extension cable has an excellent temperature range from -10°C up to +105°C and high dielectric strength, making it incredibly versatile

  • The flexible PVC material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, PVC is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications

  • Available in a range of variations dependant on requirements

Applications:


Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
  • Research and development

  • Motorsports testing

  • Manufacturing, engineering and production environments

Standards and Certifications:


  • IEC 60584:1

  • IEC 60584:3

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.