Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 785-5652
- Mfr. Part No.:
- PRF18BG471RB5RB
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5652
- Mfr. Part No.:
- PRF18BG471RB5RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 470Ω | |
| Tolerance | ±50% | |
| Application | Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 470Ω | ||
Tolerance ±50% | ||
Application Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -20°C | ||
