KYOCERA AVX Thermistor, 8.2kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-4679
Mfr. Part No.:
NB20J50822JBA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB20

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

7s

Resistance @ 25 °C

8.2kΩ

Tolerance

±5%

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.2 x 1.6 x 1.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy