BC Components Thermistor, NTC Type 10 kΩ 3.75 mm 3.75 mm 1.8 mm
- RS Stock No.:
- 538-0799
- Distrelec Article No.:
- 304-43-173
- Mfr. Part No.:
- NTCLG100E2103JB
- Brand:
- BC Components
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,740 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 2,590 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.458 | £2.29 |
| 125 - 245 | £0.39 | £1.95 |
| 250 - 495 | £0.344 | £1.72 |
| 500 - 1245 | £0.298 | £1.49 |
| 1250 + | £0.252 | £1.26 |
*price indicative
- RS Stock No.:
- 538-0799
- Distrelec Article No.:
- 304-43-173
- Mfr. Part No.:
- NTCLG100E2103JB
- Brand:
- BC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BC Components | |
| Series | NTCLG100E2 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Thermal Time Constant | 6s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 5% | |
| Application | Temperature Measurement, Sensing, Control, Compensation | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Depth | 1.8mm | |
| Length | 3.75mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Height | 3.75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand BC Components | ||
Series NTCLG100E2 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Thermal Time Constant 6s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 5% | ||
Application Temperature Measurement, Sensing, Control, Compensation | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Depth 1.8mm | ||
Length 3.75mm | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Height 3.75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Vishay High temperature NTC thermistors 633 series
Thermistors with glass envelope
For use in corrosive atmospheres and severe environments
Domestic applications
Related links
- BC Components 22 kΩ
- BC Components 100 kΩ
- BC Components 2.2 kΩ
- BC Components Thermistor, NTC Type 9 mm 3.3 mm 3 mm
- BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- BC Components Thermistor NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor, NTC Type 470 kΩ 9 mm 3.3 mm 3 mm
- BC Components Clamping 650 V, Varistor 390 V
