NXP Thermistor, PTC Type 2.04 kΩ, SOD-70 4.8 mm 5.2 mm 4.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.038

(exc. VAT)

£2.446

(inc. VAT)

RS Stock No.:
483-6875
Mfr. Part No.:
KTY81/220,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

KTY81

Product Type

Thermistor

Temperature Coefficient Type

PTC

Packaging

Reel

Mount Type

PCB

Automotive Standard

No

Package/Case

SOD-70

Resistance at 25°C

2.04kΩ

Length

5.2mm

Height

4.8mm

Depth

4.2mm

Standards/Approvals

RoHS, JDEC-STD-033, REACH, MSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

NXP KTY Series Temperature Sensors


The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.

Fail-safe positive temperature coefficient

Semi-logarithmic R/T characteristic

Close resistance tolerance (KTY81/110 = ±1%)

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Related links