Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor, 0 °C Min, 50 °C Max, 2.03 mm Probe

Subtotal (1 bag of 1000 units)*

£3,060.00

(exc. VAT)

£3,670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£3.06£3,060.00

*price indicative

RS Stock No.:
257-9512
Mfr. Part No.:
MA100GG232C
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

NTC Thermistor

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

50°C

Response Time

2s

Probe Diameter

2.03mm

Probe Length

9.52mm

Cable Length

914mm

Terminal Type

Wire Lead

Accuracy

±0.15 °C

Material

Polyvinylidene Fluoride

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Advanced Sensors thermometrics biomedical chip thermistor assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential, not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also for the continuous monitoring often necessary during induced-hypothermia and general anaesthesia, or when employed in the care of infants and premature babies.

Intermittent patient temperature monitoring for oral and rectal fever measurements

Continuous patient temperature monitoring during general anaesthesia, induced hypothermia, and premature infant care

Vital sign monitoring for intensive care units and recovery rooms

Temperature monitoring for skin surface, tympanic, oesophageal, foley catheters, and biofeedback


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy