TE Connectivity Thermistor, 15kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.5mm

Discontinued
Packaging Options:
RS Stock No.:
247-7424
Mfr. Part No.:
NTC0805J15K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

NTC0805

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

15kΩ

Tolerance

±5%

Application

Compensation

Package/Case

0805 (2012M)

Accuracy

±5%

Maximum Power Rating

125mW

Length

2mm

Depth

1.25mm

Height

0.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.5mm

COO (Country of Origin):
JP

NTC0805 Series SMD


NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25

Related links