Hanna Instruments PTC Thermistor, -50°C Min, +150°C Max

Subtotal (1 unit)*

£77.37

(exc. VAT)

£92.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£77.37

*price indicative

RS Stock No.:
188-3711
Mfr. Part No.:
HI765PW
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Thermistor Type

PTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Response Time

8 s

Probe Length

1m

RoHS Status: Not Applicable