Vishay Thermistor, NTC Type 470 kΩ 8 mm 3.6 mm 3 mm
- RS Stock No.:
- 170-8663
- Mfr. Part No.:
- NTCLE203E3103GB0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 500 units)*
£247.50
(exc. VAT)
£297.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.495 | £247.50 |
| 1000 + | £0.47 | £235.00 |
*price indicative
- RS Stock No.:
- 170-8663
- Mfr. Part No.:
- NTCLE203E3103GB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE203E3 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.39%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 7s | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Temperature Measurement, Control, Compensation, Sensing | |
| Accuracy | ±2 % | |
| Maximum Power Rating | 100mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 470kΩ | |
| Height | 8mm | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, UL | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE203E3 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 7s | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Temperature Measurement, Control, Compensation, Sensing | ||
Accuracy ±2 % | ||
Maximum Power Rating 100mW | ||
Pin Count 2 | ||
Resistance at 25°C 470kΩ | ||
Height 8mm | ||
Termination Style Radial | ||
Standards/Approvals RoHS, UL | ||
Length 3.6mm | ||
Depth 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3
NTCLE203E3 thermistors Radial Leaded
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads
Related links
- Vishay 470 kΩ
- Vishay Thermistor IC, NTC Type 470 Ω 6.0 mm 24 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata, NTC Type 470 Ω
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
