Murata Thermistor, NTC Type 470 Ω, 0402 0.5 mm 1 mm 0.5 mm

Subtotal (1 reel of 10000 units)*

£160.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.016£160.00

*price indicative

RS Stock No.:
169-2636
Mfr. Part No.:
NCP15XQ471J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP15

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

5%

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

470Ω

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0402 - NCP15X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Excellent long-term stability.

Nickel barrier electrodes.

Reflow soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Related links