KYOCERA AVX Thermistor, 8.2kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm
- RS Stock No.:
- 167-6826
- Mfr. Part No.:
- NB20J50822JBA
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6826
- Mfr. Part No.:
- NB20J50822JBA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Thermal Time Constant | 7s | |
| Resistance @ 25 °C | 8.2kΩ | |
| Tolerance | ±5% | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.5mm | |
| Dimensions | 3.2 x 1.6 x 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 8.2kΩ | ||
Tolerance ±5% | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
