Murata Thermistor, 9.4Ω Resistance, PTC Type, 9.5 x 4.5mm
- RS Stock No.:
- 167-4132
- Mfr. Part No.:
- PTGL09AR9R4H4B51B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4132
- Mfr. Part No.:
- PTGL09AR9R4H4B51B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 9.4Ω | |
| Tolerance | ±25% | |
| Maximum Power Rating | 1700mW | |
| Length | 9.5mm | |
| Depth | 4.5mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Dimensions | 9.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 9.4Ω | ||
Tolerance ±25% | ||
Maximum Power Rating 1700mW | ||
Length 9.5mm | ||
Depth 4.5mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Dimensions 9.5 x 4.5mm | ||
