Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 6 mm Probe
- RS Stock No.:
- 867-737
- Mfr. Part No.:
- TM1STNTCRN61530
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 5 units)*
£31.01
(exc. VAT)
£37.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £6.202 | £31.01 |
*price indicative
- RS Stock No.:
- 867-737
- Mfr. Part No.:
- TM1STNTCRN61530
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thermistor Type | NTC Thermistor | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | 50°C | |
| Maximum Temperature Sensed | 110°C | |
| Probe Diameter | 6mm | |
| Probe Length | 15mm | |
| Cable Length | 3m | |
| Terminal Type | Wire End Ferrule | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thermistor Type NTC Thermistor | ||
Product Type Thermistor | ||
Minimum Temperature Sensed 50°C | ||
Maximum Temperature Sensed 110°C | ||
Probe Diameter 6mm | ||
Probe Length 15mm | ||
Cable Length 3m | ||
Terminal Type Wire End Ferrule | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe is designed for precise temperature control in various applications, featuring NTC technology for reliable readings and an IP67 rating for durability in harsh environments.
NTC temperature probe offers accurate temperature measurement
Clip-on fixing mode ensures secure installation
3-metre cable length with 2 conductor cables for easy connectivity
Dimensions: 15 mm width, 5 mm height, and 6 mm depth for Compact integration
IP67 rating provides robust protection against dust and moisture
Related links
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 5 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- United Automation Polypropylene -50 °C Min, 110 °C Max
