EPCOS Thermistor, NTC Type, 0603 (1608M), 1.6 x 0.9 x 0.8mm
- RS Stock No.:
- 880-7294
- Mfr. Part No.:
- B57332V5103J360
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-7294
- Mfr. Part No.:
- B57332V5103J360
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57332V5 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Tolerance | ±5% | |
| Application | Temperature Measurement and Compensation | |
| Package/Case | 0603 (1608M) | |
| Maximum Power Rating | 180mW | |
| Length | 1.6mm | |
| Depth | 0.9mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.9 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57332V5 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Tolerance ±5% | ||
Application Temperature Measurement and Compensation | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 180mW | ||
Length 1.6mm | ||
Depth 0.9mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.9 x 0.8mm | ||
