EPCOS Thermistor, 22kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-3577
Mfr. Part No.:
B57421V2223J062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B574**V2

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

22kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

210mW

Length

2mm

Depth

1.25mm

Height

1.3mm

Dimensions

2 x 1.25 x 1.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
AU