Murata Thermistor, 1kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.85mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-9474
Mfr. Part No.:
NCP21XQ102J03RA
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

1kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

200mW

Length

2mm

Depth

1.25mm

Height

0.85mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy