Murata Thermistor, 15kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.85mm
- RS Stock No.:
- 786-9471
- Mfr. Part No.:
- NCP21XW153J03RA
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9471
- Mfr. Part No.:
- NCP21XW153J03RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 15kΩ | |
| Tolerance | ±5% | |
| Application | Temperature Measurement | |
| Package/Case | 0805 (2012M) | |
| Maximum Power Rating | 200mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 15kΩ | ||
Tolerance ±5% | ||
Application Temperature Measurement | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 200mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
