Murata Thermistor, 6.8Ω Resistance, PTC Type, 14 (Dia.) x 6mm
- RS Stock No.:
- 785-6074
- Mfr. Part No.:
- PTGL13AR6R8M6C01B0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 785-6074
- Mfr. Part No.:
- PTGL13AR6R8M6C01B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 6.8Ω | |
| Tolerance | ±20% | |
| Application | Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | |
| Maximum Power Rating | 2500mW | |
| Length | 14 (Dia.)mm | |
| Depth | 6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 14 (Dia.) x 6mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 6.8Ω | ||
Tolerance ±20% | ||
Application Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | ||
Maximum Power Rating 2500mW | ||
Length 14 (Dia.)mm | ||
Depth 6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 14 (Dia.) x 6mm | ||
