Murata Thermistor, 15Ω Resistance, PTC Type, 11.6 x 6mm
- RS Stock No.:
- 785-6011
- Mfr. Part No.:
- PTGL10AR150M6C61B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-6011
- Mfr. Part No.:
- PTGL10AR150M6C61B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 15Ω | |
| Tolerance | ±20% | |
| Maximum Power Rating | 2000mW | |
| Length | 11.6mm | |
| Depth | 6mm | |
| Minimum Operating Temperature | -10°C | |
| Dimensions | 11.6 x 6mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 15Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 2000mW | ||
Length 11.6mm | ||
Depth 6mm | ||
Minimum Operating Temperature -10°C | ||
Dimensions 11.6 x 6mm | ||
Maximum Operating Temperature +60°C | ||
