Murata Thermistor, 6.8Ω Resistance, PTC Type, 7.4 x 4mm

Stock information currently inaccessible
RS Stock No.:
785-5949
Mfr. Part No.:
PTGL07BD6R8N2B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

6.8Ω

Tolerance

±30%

Maximum Power Rating

1000mW

Length

7.4mm

Depth

4mm

Minimum Operating Temperature

-10°C

Dimensions

7.4 x 4mm

Maximum Operating Temperature

+60°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy