Murata Thermistor, 2.7Ω Resistance, PTC Type, 7.3 x 3.5mm
- RS Stock No.:
- 785-5911
- Mfr. Part No.:
- PTGL07AS2R7K2B51B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5911
- Mfr. Part No.:
- PTGL07AS2R7K2B51B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 2.7Ω | |
| Tolerance | ±10% | |
| Maximum Power Rating | 1700mW | |
| Length | 7.3mm | |
| Depth | 3.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Dimensions | 7.3 x 3.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 2.7Ω | ||
Tolerance ±10% | ||
Maximum Power Rating 1700mW | ||
Length 7.3mm | ||
Depth 3.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Dimensions 7.3 x 3.5mm | ||
