Murata Thermistor, 4.6Ω Resistance, PTC Type, 7.4 (Dia.) x 4mm
- RS Stock No.:
- 785-5888
- Mfr. Part No.:
- PTGL07AR4R6H2B51B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5888
- Mfr. Part No.:
- PTGL07AR4R6H2B51B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTGL | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 4.6Ω | |
| Tolerance | ±25% | |
| Application | Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | |
| Maximum Power Rating | 1300mW | |
| Length | 7.4 (Dia.)mm | |
| Depth | 4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 7.4 (Dia.) x 4mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTGL | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 4.6Ω | ||
Tolerance ±25% | ||
Application Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | ||
Maximum Power Rating 1300mW | ||
Length 7.4 (Dia.)mm | ||
Depth 4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 7.4 (Dia.) x 4mm | ||
