Murata Thermistor, 45Ω Resistance, PTC Type, 8 (Dia.) x 6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5882
Mfr. Part No.:
PTGL07AR450H8B52B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Temperature Coefficient Type

PTC

Resistance @ 25 °C

45Ω

Tolerance

±25%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

1500mW

Length

8 (Dia.)mm

Depth

6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Dimensions

8 (Dia.) x 6mm