Murata Thermistor, PTC Type 330 Ω 25 mm 5 mm 4 mm
- RS Stock No.:
- 785-5775
- Mfr. Part No.:
- PTFL04BH222Q2N34B0
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-5775
- Mfr. Part No.:
- PTFL04BH222Q2N34B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PRG | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Trains, Traffic Signal Equipment, Undersea Equipment, Aircraft Equipment, Medical Equipment, Ships, Transportation Equipment, Power Plant, Aerospace Equipment | |
| Resistance at 25°C | 330Ω | |
| Termination Style | Surface Mount | |
| Length | 5mm | |
| Height | 25mm | |
| Depth | 4mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-2, IEC 60068-2-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PRG | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Trains, Traffic Signal Equipment, Undersea Equipment, Aircraft Equipment, Medical Equipment, Ships, Transportation Equipment, Power Plant, Aerospace Equipment | ||
Resistance at 25°C 330Ω | ||
Termination Style Surface Mount | ||
Length 5mm | ||
Height 25mm | ||
Depth 4mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-2, IEC 60068-2-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Murata PTFL Series
The PTF series has a high detection capability displaying a steep resistance variation around the detection temperature. Suitable for use as a temperature detection device for preventing overheating of power components. The range is available in an L or M variant.
PTFM has a screw fixing lug
PTFL is a lead type
Small design with excellent thermal response
Can withstand mechanical vibration
Contactless for longer service life
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Related links
- Murata Thermistor, PTC Type 330 Ω 25 mm 5 mm 4 mm
- Murata Thermistor, PTC Type 3.3 Ω 4 mm 9.5 mm 4 mm
- Murata Thermistor, PTC Type 4.7 Ω 4 mm 9.5 mm 4 mm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0805 900 μm 2 mm 1.25 mm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
