Murata Thermistor, 470Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.9mm
- RS Stock No.:
- 785-5674
- Mfr. Part No.:
- PRF21BD471QB5RA
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5674
- Mfr. Part No.:
- PRF21BD471QB5RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 470Ω | |
| Tolerance | ±50% | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 470Ω | ||
Tolerance ±50% | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -20°C | ||
