Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5618
Mfr. Part No.:
PRF18BA471QB5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-20°C

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C