Murata Thermistor, 10Ω Resistance, NTC Type, 20 (Dia.) x 5.5mm
- RS Stock No.:
- 785-5557
- Mfr. Part No.:
- NTPAJ100LDKB0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-5557
- Mfr. Part No.:
- NTPAJ100LDKB0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NTP | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 130s | |
| Resistance @ 25 °C | 10Ω | |
| Tolerance | ±15% | |
| Application | CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply | |
| Length | 20 (Dia.)mm | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | +160°C | |
| Dimensions | 20 (Dia.) x 5.5mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NTP | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 130s | ||
Resistance @ 25 °C 10Ω | ||
Tolerance ±15% | ||
Application CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply | ||
Length 20 (Dia.)mm | ||
Depth 5.5mm | ||
Maximum Operating Temperature +160°C | ||
Dimensions 20 (Dia.) x 5.5mm | ||
Minimum Operating Temperature -20°C | ||
