EPCOS Thermistor, 5Ω Resistance, NTC Type, 13 (Dia.) x 6 x 20mm
- RS Stock No.:
- 769-1852
- Mfr. Part No.:
- B57211P0509M301
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-1852
- Mfr. Part No.:
- B57211P0509M301
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 70s | |
Resistance @ 25 °C | 5Ω | |
Tolerance | ±20% | |
Application | Communication Equipment | |
Maximum Power Rating | 3000mW | |
Depth | 6mm | |
Height | 20mm | |
Dimensions | 13 (Dia.) x 6 x 20mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Resistance @ 25 °C 5Ω | ||
Tolerance ±20% | ||
Application Communication Equipment | ||
Maximum Power Rating 3000mW | ||
Depth 6mm | ||
Height 20mm | ||
Dimensions 13 (Dia.) x 6 x 20mm | ||
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics