Panasonic Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.275

(exc. VAT)

£3.925

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 25£0.131£3.28
50 - 75£0.079£1.98
100 - 475£0.07£1.75
500 - 1975£0.061£1.53
2000 +£0.056£1.40

*price indicative

Packaging Options:
RS Stock No.:
763-4691
Mfr. Part No.:
ERTJ1VS104FA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Tolerance

±1%

Application

Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP