Panasonic Thermistor, 3.3kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-4679
Mfr. Part No.:
ERTJ1VR332H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

3.3kΩ

Tolerance

±3%

Application

Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-40°C

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP