Panasonic Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 763-4543
- Mfr. Part No.:
- ERTJ0EM103H
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-4543
- Mfr. Part No.:
- ERTJ0EM103H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±3% | |
| Application | Measurement | |
| Package/Case | 0402 (1005M) | |
| Maximum Power Rating | 66mW | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3% | ||
Application Measurement | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 66mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
